Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,896 In Stock 30,000 Factory | 1 : ¥17.40000 Cut Tape (CT) 2,500 : ¥7.94778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Rail-to-Rail | 0.012V/µs | 15 kHz | - | 40 pA | 300 µV | 700nA | 10 mA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | |||
422 In Stock 780 Factory | 1 : ¥23.48000 Strip | - | Strip | Active | Current Sense | 1 | - | - | - | 15 kHz | 1 nA | 2 µV | 21µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-XFBGA, WLBGA | 8-WLP (1.47x0.85) |