Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,500 In Stock | 1 : ¥30.21000 Cut Tape (CT) 2,500 : ¥15.16380 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 25V/µs | 50 MHz | 0.2 pA | 100 µV | 4.6mA (x2 Channels) | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,855 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥3.70466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | 1 pA | 1 mV | 45µA (x2 Channels) | 10 mA | 2.1 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,347 In Stock | 1 : ¥28.57000 Cut Tape (CT) 2,000 : ¥14.35875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | Rail-to-Rail | 3.4V/µs | 2.1 MHz | 3.5 nA | 1 mV | 4mA (x2 Channels) | 750 mA | 4.5 V | 16 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
4,410 In Stock | 1 : ¥20.11000 Cut Tape (CT) 2,500 : ¥9.21272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | 8 pA | 250 µV | 475µA (x2 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |