INA241B4IDDFR

DigiKey Part Number
296-INA241B4IDDFRTR-ND - Tape & Reel (TR)
296-INA241B4IDDFRCT-ND - Cut Tape (CT)
296-INA241B4IDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241B4IDDFR
Description
-5-V TO 110-V BIDIRECTIONAL HIGH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.17416¥30,522.48
6,000¥9.79736¥58,784.16
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥19.97400¥199.74
25¥18.84000¥471.00
100¥16.05260¥1,605.26
250¥15.07288¥3,768.22
500¥13.18872¥6,594.36
1,000¥10.92782¥10,927.82
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥20.87800¥208.78
25¥19.69360¥492.34
100¥16.77840¥1,677.84
250¥15.75460¥3,938.65
500¥13.78524¥6,892.62
1,000¥11.42214¥11,422.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.