Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,138 In Stock | 1 : ¥4.10000 Cut Tape (CT) 2,500 : ¥1.45941 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | - | 1.8 nA | 60 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,400 In Stock | 1 : ¥31.28000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.4V/µs | - | 200 kHz | 10 nA | 150 µV | 175µA | 10 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,158 In Stock | 1 : ¥69.70000 Cut Tape (CT) 2,500 : ¥38.05152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 25 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,185 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.15V/µs | 800 kHz | 800 kHz | 50 pA | 30 µV | 750µA | 15 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
944 In Stock | 1 : ¥69.87000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.3V/µs | - | 800 kHz | 17 nA | 25 µV | 375µA | - | 2.7 V | 12 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
2,697 In Stock | 1 : ¥71.26000 Tube | - | Tube | Active | Instrumentation | 1 | - | 2V/µs | - | 825 kHz | 500 pA | 60 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,950 In Stock | 1 : ¥72.99000 Cut Tape (CT) 2,500 : ¥39.88405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 22V/µs | 90 MHz | - | 10 nA | 30 µV | 3.9mA | 22 mA | 9 V | 30 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,058 In Stock | 1 : ¥86.61000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.06V/µs | - | 80 kHz | 2 nA | 50 µV | 60µA | 25 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,812 In Stock | 1 : ¥87.84000 Tube | - | Tube | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 25 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,517 In Stock | 1 : ¥93.43000 Cut Tape (CT) 1,000 : ¥78.30101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 800 kHz | 500 pA | 75 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,684 In Stock | 1 : ¥95.73000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1.9 MHz | 1.9 MHz | 2 pA | 400 µV | 1.24mA | 20 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,139 In Stock | 1 : ¥98.03000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,581 In Stock | 1 : ¥98.03000 Cut Tape (CT) 2,500 : ¥59.75477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,568 In Stock | 1 : ¥105.33000 Cut Tape (CT) 1,000 : ¥66.72075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 1.2V/µs | 3.4 MHz | - | 240 nA | 75 µV | 3mA | 40 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,134 In Stock | 1 : ¥132.83000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 800 kHz | 500 pA | 75 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,118 In Stock | 1 : ¥153.93000 Cut Tape (CT) 2,500 : ¥93.82454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 15 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,583 In Stock | 1 : ¥153.93000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 15 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,392 In Stock | 1 : ¥49.67000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 63V/µs | - | 125 MHz | 700 nA | 1.6 mV | 1.4mA (x4 Channels) | 170 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |