Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
538 In Stock | 1 : ¥77.91000 Cut Tape (CT) 250 : ¥55.66608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | Differential | 6200V/µs | - | 2.8 GHz | 1 µA | 6.5 mV | 52mA | 150 mA | 4.7 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 14-UFQFN | 14-UQFN (2.5x2.5) | ||
3,490 In Stock | 1 : ¥82.10000 Cut Tape (CT) 1,000 : ¥46.56733 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 943V/µs | 1.5 GHz | 236 MHz | 11 µA | 53 µV | 3mA (x2 Channels) | 116 mA | 3 V | 10 V | -40°C ~ 125°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP |