Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264 In Stock 346 Marketplace | 1 : ¥37.93000 Cut Tape (CT) 2,500 : ¥19.03404 Tape & Reel (TR) 121 : ¥18.20777 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 2 | - | 550V/µs | 200 MHz | 300 MHz | 700 nA | 500 µV | 9mA (x2 Channels) | 85 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
161 In Stock 196 Marketplace | 55 : ¥39.98418 Bulk 1 : ¥74.95000 Tube | - | Bulk Tube | Active | Voltage Feedback | 4 | Differential | 240V/µs | 250 MHz | 650 MHz | 9 µA | 250 µV | 22.6mA | 85 mA | 4 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
289 In Stock | 1 : ¥82.18000 Tube | Tube | Active | Variable Gain | 1 | - | 1800V/µs | - | 135 MHz | 11 µA | - | 37mA | 90 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |