Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,269 In Stock | 1 : ¥55.09000 Cut Tape (CT) 2,500 : ¥19.51926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3.8V/µs | 5 MHz | 300 pA | 1 µV | 420µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7,444 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.75894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
28,572 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.53712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.17V/µs | 350 kHz | 0.5 pA | 2 mV | 20µA | 17 mA | 2.4 V | 5.5 V | -55°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |