Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
916 In Stock | 1 : ¥49.42000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 1.6V/µs | 2.5 MHz | 30 pA | 0.5 µV | 1mA (x2 Channels) | 36 mA | 4.75 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
11,909 In Stock | 1 : ¥49.67000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.25V/µs | 800 kHz | 700 pA | 18 µV | - | - | 6 V | 36 V | 0°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,095 In Stock | 1 : ¥100.49000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.2V/µs | - | 25 pA | 8 µV | 380µA | - | 2.4 V | 40 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |