Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
823 In Stock | 1 : ¥54.68000 Tube | - | Tube | Active | Current Feedback | 1 | - | 3500V/µs | - | 400 MHz | 5 µA | 2 mV | 1.3mA | 30 mA | 3 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,241 In Stock | 1 : ¥94.49000 Tube | - | Tube | Active | J-FET | 1 | - | 60V/µs | 25 MHz | - | 3 pA | 85 µV | 3mA | 45 mA | 10 V | 26 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |