Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥134.07000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.1V/µs | 37 kHz | 6 nA | 250 µV | 94µA | - | 2.2 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
4,587 In Stock | 1 : ¥7.64000 Cut Tape (CT) 2,500 : ¥3.22606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Push-Pull | 0.75V/µs | 1.2 MHz | 150 nA | 4 mV | 1.4mA | 32 mA | 3 V | 36 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |