Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385 In Stock | 1 : ¥68.72000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 20V/µs | 3.5 MHz | 15 nA | 200 µV | 1.7mA | 72 mA | 10 V | 100 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
5,638 In Stock | 1 : ¥34.23000 Cut Tape (CT) 1,000 : ¥18.08628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | Rail-to-Rail | 12V/µs | 21 MHz | 1.05 µA | 700 µV | 1.3mA | - | 2.5 V | 30 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |