Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,614 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥11.65684 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 1V/µs | - | 1 MHz | 35 nA | 40 µV | 200µA | 16 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,668 In Stock | 1 : ¥53.36000 Cut Tape (CT) 1,000 : ¥28.20905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 13V/µs | 15 MHz | - | 260 nA | 45 µV | 550µA (x2 Channels) | 30 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,550 In Stock | 1 : ¥54.43000 Cut Tape (CT) 250 : ¥38.87736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 950V/µs | 3.9 GHz | - | 19 µA | 100 µV | 18.1mA | 100 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 |