Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
784 In Stock 8,771 Marketplace | 1 : ¥63.54000 Cut Tape (CT) 250 : ¥45.36180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 450 µV | 10.1mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
329 In Stock | 1 : ¥103.03000 Cut Tape (CT) 250 : ¥76.02212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | - | 5000V/µs | - | 800 MHz | 1 µA | - | 55mA | 100 mA | 8 V | 15.8 V | -40°C ~ 85°C | Surface Mount | 16-VQFN Exposed Pad | 16-VQFN (4x4) | ||
516 In Stock | 1 : ¥17.90000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.4V/µs | 22 MHz | - | 14 nA | 6 µV | 2.5mA | 49 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 3,000 : ¥28.91055 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Differential | 1 | Differential, Rail-to-Rail | 1500V/µs | 850 MHz | 620 MHz | 10 µA | 450 µV | 10.1mA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) |