Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,286 In Stock | 1 : ¥5.91000 Cut Tape (CT) 3,000 : ¥2.12464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 1 pA | 500 µV | 48µA | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
7,370 In Stock | 1 : ¥7.80000 Cut Tape (CT) 4,000 : ¥3.14304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 1.2V/µs | 3 MHz | 1 pA | 500 µV | 140µA (x2 Channels) | 19 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |