Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,036 In Stock | 1 : ¥16.01000 Cut Tape (CT) 3,000 : ¥7.30793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1.9 MHz | - | 8 nA | 25 µV | 850µA | 128 mA | 2.7 V | 5.5 V | 0°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,878 In Stock | 1 : ¥40.88000 Cut Tape (CT) 1,000 : ¥24.25382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolation | 1 | - | - | - | 200 kHz | 100 nA | 600 µV | 18.5mA | 11 mA | 3 V | 5 V | -40°C ~ 105°C | - | - | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
7,275 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.85158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.42V/µs | 1.5 MHz | - | 14 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,711 In Stock | 1 : ¥14.12000 Cut Tape (CT) 3,000 : ¥6.46905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.7V/µs | 1.3 MHz | - | 27 nA | 4 mV | 130µA | 70 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |