TSV914AQDRQ1 | |
---|---|
DigiKey Part Number | 296-TSV914AQDRQ1TR-ND - Tape & Reel (TR) 296-TSV914AQDRQ1CT-ND - Cut Tape (CT) 296-TSV914AQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV914AQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.54100 | ¥105.41 |
25 | ¥10.00560 | ¥250.14 |
100 | ¥8.21940 | ¥821.94 |
250 | ¥7.68344 | ¥1,920.86 |
500 | ¥6.78992 | ¥3,394.96 |
1,000 | ¥5.36048 | ¥5,360.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.00314 | ¥12,507.85 |
5,000 | ¥4.75299 | ¥23,764.95 |
12,500 | ¥4.57431 | ¥57,178.87 |