Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,626 In Stock | 1 : ¥20.77000 Cut Tape (CT) 250 : ¥14.09624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 460V/µs | 135 MHz | 365 MHz | 6.5 µA | 74 µV | 3.3mA | 120 mA | 2.7 V | 11 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
671 In Stock | 1 : ¥92.20000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.75V/µs | 3.3 MHz | - | 2 nA | 50 µV | 315µA (x4 Channels) | 30 mA | 3 V | 50 V | -40°C ~ 85°C | - | - | Surface Mount | 22-WFDFN Exposed Pad | 22-DFN (6x3) | |||
2,994 In Stock | 1 : ¥24.22000 Cut Tape (CT) 250 : ¥16.40120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 10V/µs | 20 MHz | - | 0.2 pA | 500 µV | 1.6mA (x2 Channels) | 65 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-SON (3x3) | ||
1,574 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.62714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.5V/µs | 1 MHz | - | 1 pA | 750 µV | 65µA (x2 Channels) | 15 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,330 In Stock | 1 : ¥28.57000 Cut Tape (CT) 5,000 : ¥13.34093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Push-Pull, Rail-to-Rail | 100V/µs | 50 MHz | 105 MHz | 300 nA | 10 µV | 800µA (x2 Channels) | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-UFDFN Exposed Pad | 10-SON (3x3) | ||
5,311 Marketplace | Unavailable | - | Bulk | Active | Variable Gain | 1 | Differential | 1250V/µs | - | 300 MHz | 20 µA | - | 40mA | 37 mA | 4.5 V | 5.5 V | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | 14-HTSSOP |