LME49721MA/NOPB

DigiKey Part Number
LME49721MA/NOPB-ND
Manufacturer
Manufacturer Product Number
LME49721MA/NOPB
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LME49721MA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
8.5V/µs
Gain Bandwidth Product
20 MHz
-3db Bandwidth
2.2 MHz
Current - Input Bias
0.04 pA
Voltage - Input Offset
300 µV
Current - Supply
2.15mA (x2 Channels)
Current - Output / Channel
9.7 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.99000¥11.99
10¥10.76300¥107.63
95¥8.65400¥822.13
285¥8.12568¥2,315.82
570¥7.15275¥4,077.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.