Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,227 In Stock | 1 : ¥33.82000 Tube | - | Tube | Active | Current Sense | 1 | - | - | - | 100 kHz | 600 nA | 600 µV | 11.7mA | 16 mA | 4.5 V | 5.5 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | ||
3,870 In Stock | 1 : ¥37.03000 Cut Tape (CT) 250 : ¥18.17028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS, Zero-Drift | 4 | Rail-to-Rail | 0.16V/µs | 350 kHz | - | 200 pA | 8 µV | 21µA (x4 Channels) | 5 mA | 1.8 V | 5.5 V | -40°C ~ 150°C | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | ||
1,108 In Stock 6,340 Marketplace | 1 : ¥15.02000 Cut Tape (CT) 250 : ¥10.16572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 6.5 MHz | - | 0.5 pA | 1 mV | 585µA (x4 Channels) | 5 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |