Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,647 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.5V/µs | 1.5 MHz | 80 nA | 2 mV | 1.7mA | 25 mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
4,528 In Stock 72,217 Marketplace | 1 : ¥7.06000 Tube | - | Bulk Tube | Active | J-FET | 4 | - | 13V/µs | 3 MHz | 30 pA | 3 mV | 1.4mA (x4 Channels) | 10 mA | 10 V | 30 V | 0°C ~ 70°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |