Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,045 In Stock | 1 : ¥54.51000 Cut Tape (CT) 500 : ¥34.13604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 500V/µs | 890 MHz | 730 MHz | 16 µA | 20 µV | 16mA | 140 mA | 2.8 V | 11.75 V | -40°C ~ 125°C | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) | ||
6,803 In Stock | 1 : ¥80.95000 Cut Tape (CT) 500 : ¥52.69512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 400V/µs | 500 MHz | 350 MHz | 0.9 pA | 200 µV | 16.5mA | - | 3.1 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
408 In Stock | 1 : ¥134.23000 Tube | - | Tube | Active | J-FET | 2 | - | 1500V/µs | 4 GHz | - | 0.003 pA | 200 µV | 16.5mA (x2 Channels) | 90 mA | 3.1 V | 5.25 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |