Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,204 In Stock | 1 : ¥49.01000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.5V/µs | 3.4 MHz | 6.5 MHz | 125 pA | 0.3 µV | 1.5mA (x2 Channels) | 40 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,745 In Stock | 1 : ¥88.83000 Cut Tape (CT) 1,000 : ¥56.24398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | Rail-to-Rail | 2V/µs | - | 1.5 MHz | 10 pA | 125 µV | 750µA | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
566 In Stock | 1 : ¥98.19000 Tube | - | Tube | Last Time Buy | Differential | 1 | Differential, Rail-to-Rail | 75V/µs | 500 MHz | 35 MHz | 100 nA | 25 µV | 1.9mA | 55 mA | 2.8 V | 11 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,271 In Stock | 1 : ¥35.71000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.8V/µs | 2 MHz | - | 160 pA | 6 µV | 415µA (x2 Channels) | 18 mA | 4 V | 36 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
495 In Stock | 1 : ¥5.09000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 2.3V/µs | 2.8 MHz | - | 1 pA | 700 µV | 230µA | 22 mA | 2.7 V | 6 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |