Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,274 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90668 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Single-Ended | 0.4V/µs | 30 kHz | 28 µA | 1 µV | 65µA | - | 2.7 V | 26 V | -40°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
3,000 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.04854 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Chopper (Zero-Drift) | 4 | Single Ended, Rail-to-Rail | 0.16V/µs | 350 kHz | 50 pA | 1 µV | 42µA (x4 Channels) | 60 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |