Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeInstrumentation
Number of Circuits
14
Output Type
-Differential
Slew Rate
0.6V/µs0.7V/µs
Current - Input Bias
500 pA200 nA
Voltage - Input Offset
10 µV2 mV
Current - Supply
2.8mA (x4 Channels)5.2mA
Current - Output / Channel
23 mA30 mA
Voltage - Supply Span (Min)
3 V9 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
MC3403DR2G
IC OPAMP GP 4 CIRCUIT 14SOIC
onsemi
16,191
In Stock
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.76741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Differential
0.6V/µs
1 MHz
-
200 nA
2 mV
2.8mA (x4 Channels)
30 mA
3 V
36 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
16-SOIC
PGA204BU
IC INST AMP 1 CIRCUIT 16SOIC
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥174.05000
Tube
-
Tube
Active
Instrumentation
1
-
0.7V/µs
-
1 MHz
500 pA
10 µV
5.2mA
23 mA
9 V
36 V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.