Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,072 In Stock | 1 : ¥37.52000 Cut Tape (CT) 2,500 : ¥18.84725 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 6.4V/µs | 18 MHz | 300 pA | 5 µV | 2.2mA (x2 Channels) | 65 mA | 4.5 V | 36 V | -55°C ~ 150°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,250 In Stock | 1 : ¥30.46000 Cut Tape (CT) 250 : ¥21.26144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 25 MHz | 5 pA | 25 µV | 4.4mA (x2 Channels) | 100 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |