Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,444 In Stock | 1 : ¥4.35000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,386 In Stock | 1 : ¥5.34000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 125°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP | ||
10,803 Marketplace | Unavailable | Bulk | Active | General Purpose | 1 | Rail-to-Rail | 0.17V/µs | 350 kHz | 0.5 pA | 2 mV | 20µA | 17 mA | 2.3 V | 5.5 V | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
816 In Stock | 1 : ¥4.84000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.6V/µs | 1 MHz | 1 pA | 4.5 mV | 100µA (x4 Channels) | 23 mA | 1.8 V | 6 V | -40°C ~ 85°C (TA) | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |