Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,658 In Stock | 1 : ¥25.70000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | 250 kHz | 130 µA | 4.1mA | 2.7 V | 5.5 V | -40°C ~ 125°C | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,229 In Stock | 1 : ¥29.47000 Tube | - | Tube | Active | Current Sense | 1 | - | 1V/µs | 250 kHz | 130 µA | 4.1mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
5,645 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥14.77784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | 1V/µs | 250 kHz | 130 µA | 4.1mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |