Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
98,141 In Stock | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥4.51539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.003V/µs | 14 kHz | 1 pA | 3 mV | 600nA | 20 mA | 1.4 V | 6 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,571 In Stock | 1 : ¥4.02000 Cut Tape (CT) 2,500 : ¥0.88955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 0.6V/µs | 1 MHz | 45 nA | 2 mV | 1.5mA (x2 Channels) | 40 mA | 3 V | 32 V | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,642 In Stock | 1 : ¥15.02000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.003V/µs | 14 kHz | 1 pA | 3 mV | 600nA (x4 Channels) | 20 mA | 1.4 V | 6 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |