Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
236 In Stock | 1 : ¥16.91000 Tube | - | Tube | Active | Differential | 1 | Differential, Rail-to-Rail | 25V/µs | 90 MHz | - | - | 1.4mA | - | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
1,965 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.61942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.013V/µs | 95 kHz | 1 pA | 500 µV | 15µA (x2 Channels) | 45 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-UFBGA, WLCSP | 8-WLCSP (1.42x1.42) |