Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,791 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥17.38416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Audio | 1 | - | 27V/µs | 80 MHz | 60 nA | 100 µV | 3.6mA | 62 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
185 In Stock | 1 : ¥51.80000 Tube | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 14V/µs | 11 MHz | 125 nA | 1.7 mV | 390µA (x2 Channels) | 3.5 mA | 1.8 V | 24 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |