Instrumentation, Op Amps, Buffer Amps

Results: 2
Amplifier Type
Current SenseGeneral Purpose
Number of Circuits
14
Output Type
Open DrainRail-to-Rail
Slew Rate
0.92V/µs-
Current - Input Bias
4 pA60 nA
Voltage - Input Offset
200 µV1 mV
Current - Supply
45µA (x4 Channels)450µA
Voltage - Supply Span (Max)
5.5 V60 V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
AD8544ARUZ
IC OPAMP GP 4 CIRCUIT 14TSSOP
Analog Devices Inc.
2,617
In Stock
1 : ¥18.80000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
0.92V/µs
1 MHz
4 pA
1 mV
45µA (x4 Channels)
30 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 MSOP
LT6118HMS8#PBF
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Analog Devices Inc.
456
In Stock
1 : ¥51.23000
Tube
-
Tube
Active
Current Sense
1
Open Drain
-
1 MHz
60 nA
200 µV
450µA
-
2.7 V
60 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.