Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,838 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,500 : ¥2.12811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.2V/µs | 2.3 MHz | 1 pA | 300 µV | 150µA | 120 mA | 1.8 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
11,241 In Stock | 1 : ¥22.17000 Tube | - | Tube | Obsolete | General Purpose | 1 | Rail-to-Rail | 18V/µs | 20 MHz | 1.1 µA | 700 µV | 1.1mA | 100 mA | 2.5 V | 32 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |