Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,185 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥1.88826 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.6V/µs | 1 MHz | - | 2 pA | 1 mV | 85µA | - | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
246 In Stock | 1 : ¥305.90000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Through Hole | 16-DIP (0.300", 7.62mm), 8 Leads | 8-PDIP |