Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,491 In Stock 208,132 Marketplace | 1 : ¥42.28000 Cut Tape (CT) 2,500 : ¥21.22934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 4 | Rail-to-Rail | 1.1V/µs | 2.5 MHz | 0.2 pA | 37 µV | 2.9mA (x4 Channels) | 86 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,967 In Stock | 1 : ¥22.91000 Cut Tape (CT) 3,000 : ¥11.49143 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x4 Channels) | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-14 Thin, SOT-23 Variant | 14-SOT-23-THIN | ||
272 In Stock | 1 : ¥50.33000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 30V/µs | 80 MHz | 500 nA | 300 µV | 1.6mA (x2 Channels) | 16.9 mA | 2.7 V | 24 V | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |