Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,311 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥3.10446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | 100 nA | 500 µV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
54,873 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥6.07588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | 2V/µs | 2.1 MHz | 100 nA | 1 mV | 220µA | 27 mA | 4 V | 44 V | -40°C ~ 105°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | ||
1,828 In Stock | 1 : ¥9.44000 Cut Tape (CT) 2,500 : ¥3.80144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Single-Ended | 13V/µs | 4.5 MHz | 100 nA | 1 mV | 1.9mA (x4 Channels) | 30 mA | 3 V | 44 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,259 In Stock 3,241 Marketplace | 1 : ¥7.47000 Tube | - | Bulk Tube | Obsolete | General Purpose | 2 | - | 13V/µs | 4 MHz | 100 nA | 1 mV | 3.5mA (x2 Channels) | 34 mA | 4 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |