Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,685 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.51531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | - | 350 kHz | 80 µA | 100 µV | 197µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
44,771 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.2V/µs | 350 kHz | - | 1 pA | 600 µV | 10µA | 40 mA | 1.2 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
513 In Stock | 1 : ¥42.20000 Cut Tape (CT) 500 : ¥26.42802 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | Rail-to-Rail | 180V/µs | 420 MHz | 330 MHz | 8.4 µA | 20 µV | 5.5mA | 64 mA | 2.8 V | 11.75 V | -40°C ~ 85°C | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x2) |