Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,283 In Stock | 1 : ¥24.05000 Cut Tape (CT) 2,500 : ¥11.01956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 0.2V/µs | 550 kHz | 100 pA | 1 µV | 100µA (x2 Channels) | 30 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
400 In Stock | 1 : ¥199.09000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1.6 MHz | 4 pA | 2 mV | 20mA | 10 A | 20 V | 70 V | -25°C ~ 85°C | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 |