Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : ¥108.12000 Tube | - | Tube | Active | General Purpose | 1 | - | 15V/µs | 2 MHz | - | 10 pA | 1.5 mV | 4.2mA | 15 mA | 20 V | 90 V | -25°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
268 In Stock | 1 : ¥162.55000 Tube | - | Tube | Active | Instrumentation | 1 | - | 20V/µs | - | 1 MHz | 10 pA | 500 µV | 6.5mA | 10 mA | 12 V | 36 V | -25°C ~ 85°C | Through Hole | 14-DIP (0.300", 7.62mm) | 14-PDIP |