Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,638 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.36639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,142 In Stock | 1 : ¥11.58000 Cut Tape (CT) 3,000 : ¥4.89867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.025V/µs | 65 kHz | 1 pA | 450 µV | 13µA | 50 mA | 2.7 V | 10 V | 0°C ~ 70°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |