Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,101 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,000 : ¥3.42431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 4 | Rail-to-Rail | 2V/µs | 210 kHz | 210 kHz | 80 µA | 100 µV | 690µA | 8 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
9,681 In Stock | 1 : ¥13.71000 Cut Tape (CT) 250 : ¥9.30960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 45 kHz | - | 500 pA | 3 µV | 48µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | |||
0 In Stock Check Lead Time | 1,000 : ¥56.67025 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Isolation | 1 | Differential | - | - | 200 kHz | 100 nA | 200 µV | 19mA | 11 mA | 3 V | 5.5 V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.535", 13.60mm Width) | 8-SO Stretched |