Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,812 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.79250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1.3V/µs | 1.5 MHz | - | 0.02 pA | 110 µV | 1.3mA (x2 Channels) | 30 mA | 3 V | 15.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,128 In Stock | 1 : ¥32.10000 Cut Tape (CT) 3,000 : ¥11.08174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 0.2 pA | 80 µV | 1mA | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,363 In Stock | 1 : ¥36.70000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,160 In Stock | 1 : ¥36.70000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 11V/µs | 28 MHz | - | 1 pA | 50 µV | 3.7mA (x2 Channels) | 220 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,923 In Stock | 1 : ¥54.02000 Tube | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 80V/µs | - | 80 MHz | 2 pA | 1 mV | 3.3mA (x2 Channels) | 60 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,326 In Stock | 1 : ¥62.56000 Cut Tape (CT) 1,000 : ¥35.48397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 4 | Rail-to-Rail | 250V/µs | - | 180 MHz | 1.2 µA | 140 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 11 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,088 In Stock | 1 : ¥102.21000 Cut Tape (CT) 250 : ¥75.44112 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 800V/µs | - | 410 MHz | 2.25 µA | 150 µV | 24.5mA | 100 mA | 4.5 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP (3x3) | ||
209 In Stock | 1 : ¥13.30000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 32V/µs | 60 MHz | - | 6 pA | 1.8 mV | 6mA (x2 Channels) | 90 mA | 2.5 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
48 In Stock | 1 : ¥53.69000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 70V/µs | 215 MHz | 90 MHz | 5 µA | 50 µV | 3.3mA (x2 Channels) | 30 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
1,736 In Stock | 1 : ¥56.07000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 40V/µs | 50 MHz | - | 1 pA | 100 µV | 6.25mA (x2 Channels) | 35 mA | 2.8 V | 5.25 V | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |