Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,649 In Stock | 1 : ¥17.73000 Cut Tape (CT) 3,000 : ¥8.10421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 50 MHz | - | 0.2 pA | 100 µV | 4.6mA | 65 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,462 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,500 : ¥14.94272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential | 15V/µs | 9.2 MHz | 7 MHz | 200 pA | 10 µV | 950µA | 31 mA | 3 V | 36 V | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,964 In Stock | 1 : ¥39.16000 Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 41V/µs | 50 MHz | - | 1 pA | 90 µV | 17.5mA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
598 In Stock | 1 : ¥50.49000 Tube | - | Tube | Active | General Purpose | 1 | - | 15V/µs | 3 MHz | - | 20 pA | 1 mV | 7mA | 200 mA | 8 V | 60 V | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
845 In Stock | 1 : ¥52.62000 Tube | Tube | Active | General Purpose | 1 | Rail-to-Rail | 12.8V/µs | 17 MHz | - | 0.003 pA | 26 µV | 1.3mA | 60 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
627 In Stock | 1 : ¥84.23000 Tube | - | Tube | Active | CMOS | 4 | Rail-to-Rail | 1V/µs | 3.5 MHz | - | 0.2 pA | 90 µV | 330µA (x4 Channels) | 24 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
2,915 In Stock | 1 : ¥94.49000 Cut Tape (CT) 2,500 : ¥51.63184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | 6.5 MHz | 50 pA | 1.5 µV | 830µA (x4 Channels) | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
960 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 105V/µs | 50 MHz | - | 340 nA | 30 µV | 592µA | - | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 |