Instrumentation, Op Amps, Buffer Amps

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
0.0013V/µs0.15V/µs1.25V/µs2.8V/µs
Gain Bandwidth Product
3 kHz800 kHz4 MHz8 MHz
Current - Input Bias
40 pA50 pA15 nA103 nA
Voltage - Input Offset
30 µV40 µV185 µV
Current - Supply
1.25µA720µA750µA-
Current - Output / Channel
9 mA11.7 mA15 mA
Voltage - Supply Span (Min)
1.6 V1.8 V4 V8 V
Voltage - Supply Span (Max)
16 V32 V36 V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SOICSOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5 TSOT
LT6003CS5#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-5
Analog Devices Inc.
5,560
In Stock
1 : ¥23.97000
Cut Tape (CT)
500 : ¥14.22070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
0.0013V/µs
3 kHz
-
40 pA
185 µV
1.25µA
9 mA
1.6 V
16 V
0°C ~ 70°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8 SOIC
OP27GSZ-REEL7
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
11,526
In Stock
1 : ¥34.97000
Cut Tape (CT)
1,000 : ¥18.45778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
-
2.8V/µs
8 MHz
-
15 nA
30 µV
-
-
8 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD706ARZ-REEL7
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,675
In Stock
1 : ¥69.87000
Cut Tape (CT)
1,000 : ¥39.62700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
-
0.15V/µs
800 kHz
800 kHz
50 pA
30 µV
750µA
15 mA
4 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
LM7301IM5
IC OPAMP GP 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
1 : ¥34.81000
Cut Tape (CT)
1,000 : ¥18.37650
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
Rail-to-Rail
1.25V/µs
4 MHz
-
103 nA
40 µV
720µA
11.7 mA
1.8 V
32 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.