Instrumentation, Op Amps, Buffer Amps

Results: 5
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
CMOSCurrent FeedbackCurrent SenseVoltage Feedback
Number of Circuits
12
Output Type
-DifferentialRail-to-Rail
Slew Rate
6.5V/µs8V/µs120V/µs5000V/µs
Gain Bandwidth Product
10 MHz90 MHz
-3db Bandwidth
1.1 MHz230 MHz2.3 GHz
Current - Input Bias
0.5 pA500 nA4 µA11 µA35 µA
Voltage - Input Offset
3 µV28 µV300 µV
Current - Supply
538µA2.5mA3mA3mA (x2 Channels)20mA
Current - Output / Channel
50 mA65 mA80 mA
Voltage - Supply Span (Min)
1.8 V2.7 V3 V4.5 V
Voltage - Supply Span (Max)
5.5 V10 V11 V20 V
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
4-XFDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad, CSPSOT-23-6SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
5-X2SON (0.8x0.8)10-MSOP16-LFCSP-VQ (3x3)SOT-23-6TSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
INA129UAE4
INA241A2IDDFR
-5-V TO 110-V, BIDIRECTIONAL, UL
Texas Instruments
10,412
In Stock
1 : ¥29.64000
Cut Tape (CT)
3,000 : ¥14.88810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Sense
1
-
8V/µs
-
1.1 MHz
35 µA
3 µV
2.5mA
-
2.7 V
20 V
-40°C ~ 125°C
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
SOT-23-6
ADA4897-1ARJZ-R7
IC OPAMP VFB 1 CIRCUIT SOT23-6
Analog Devices Inc.
13,135
In Stock
1 : ¥51.39000
Cut Tape (CT)
3,000 : ¥25.80607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
Rail-to-Rail
120V/µs
-
230 MHz
11 µA
28 µV
3mA
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-23-6
10 MSOP
ADA4897-2ARMZ
IC OPAMP VFB 2 CIRCUIT 10MSOP
Analog Devices Inc.
1,130
In Stock
1 : ¥82.10000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
120V/µs
90 MHz
230 MHz
4 µA
28 µV
3mA (x2 Channels)
80 mA
3 V
10 V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
16 LFCSP-VQ
ADA4927-1YCPZ-R7
IC OPAMP CFA 1 CIRCUIT 16LFCSP
Analog Devices Inc.
3,216
In Stock
1 : ¥92.77000
Cut Tape (CT)
1,500 : ¥52.61215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Current Feedback
1
Differential
5000V/µs
-
2.3 GHz
500 nA
300 µV
20mA
65 mA
4.5 V
11 V
-40°C ~ 105°C
Surface Mount
16-VFQFN Exposed Pad, CSP
16-LFCSP-VQ (3x3)
5-X2SON
TLV9061IDPWR
IC CMOS 1 CIRCUIT 5X2SON
Texas Instruments
6,828
In Stock
1 : ¥5.75000
Cut Tape (CT)
3,000 : ¥2.22959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
6.5V/µs
10 MHz
-
0.5 pA
300 µV
538µA
50 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.8x0.8)
Showing
of 5

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.