Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,005 In Stock | 1 : ¥19.62000 Cut Tape (CT) 2,500 : ¥8.98885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 3.6V/µs | 2.25 MHz | - | 1 pA | 300 µV | 4.8mA (x4 Channels) | 50 mA | 4.4 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
3,037 In Stock | 1 : ¥67.32000 Cut Tape (CT) 1,000 : ¥38.17181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 10V/µs | - | 5 MHz | - | - | 330µA | 35 mA | 3 V | 18 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
57 In Stock | 1 : ¥74.38000 Tube | - | Tube | Active | Current Sense | 1 | Rail-to-Rail | 4V/µs | - | 300 kHz | 2 nA | 20 µV | 350µA | 34 mA | 3 V | 50 V | -40°C ~ 85°C | Surface Mount | 16-TFSOP (0.118", 3.00mm Width), 12 Leads | 16-MSOP |