Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,994 In Stock | 1 : ¥33.00000 Cut Tape (CT) 2,500 : ¥11.35868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 200 kHz | 40 nA | 150 µV | 70µA | 1 mA | 2.7 V | 36 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,269 In Stock | 1 : ¥55.09000 Cut Tape (CT) 2,500 : ¥19.51926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3.8V/µs | 5 MHz | - | 300 pA | 1 µV | 420µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,412 In Stock | 1 : ¥88.42000 Cut Tape (CT) 1,500 : ¥50.14763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | - | 1.2V/µs | 2 MHz | - | 49 nA | 2 µV | 2mA | 10 mA | 4.5 V | 5.5 V | -40°C ~ 140°C | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | |||
7,444 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.75894 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | - | - | 1 MHz | - | 90 nA | 2 mV | - | 40 mA | 3 V | 32 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |