Instrumentation, Op Amps, Buffer Amps

Results: 8
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-X-AMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
Variable GainVoltage FeedbackZero-Drift
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
1.7V/µs240V/µs375V/µs700V/µs1150V/µs1600V/µs-
Gain Bandwidth Product
2.7 MHz70 MHz280 MHz1.6 GHz
-3db Bandwidth
6.5 MHz105 MHz325 MHz350 MHz500 MHz800 MHz1 GHz
Current - Input Bias
2 pA50 pA500 nA2.2 µA9 µA15 µA27 µA
Voltage - Input Offset
1.5 µV150 µV200 µV250 µV600 µV1 mV
Current - Supply
830µA (x2 Channels)2.9mA (x2 Channels)5.6mA6mA14mA15.5mA26mA
Current - Output / Channel
32 mA70 mA83 mA110 mA250 mA
Voltage - Supply Span (Min)
2.7 V3 V4.5 V5 V8 V
Voltage - Supply Span (Max)
5.5 V12 V55 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)14-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753
Supplier Device Package
8-MSOP8-SOIC14-TSSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-223-5 Top View
AD8057ARTZ-REEL7
IC OPAMP VFB 1 CIRCUIT SOT23-5
Analog Devices Inc.
1,412
In Stock
1 : ¥25.70000
Cut Tape (CT)
3,000 : ¥12.90302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1150V/µs
-
325 MHz
500 nA
1 mV
6mA
-
3 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 MSOP
ADA4522-2ARMZ-R7
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Analog Devices Inc.
18,564
In Stock
1 : ¥34.89000
Cut Tape (CT)
1,000 : ¥23.19270
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
1.7V/µs
2.7 MHz
6.5 MHz
50 pA
1.5 µV
830µA (x2 Channels)
32 mA
4.5 V
55 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
14-TSSOP
AD8367ARUZ
IC VARIABLE GAIN 1 CIRC 14TSSOP
Analog Devices Inc.
473
In Stock
1 : ¥108.29000
Tube
Tube
Active
Variable Gain
1
-
-
-
500 MHz
27 µA
-
26mA
-
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
8 MSOP
ADA4851-2YRMZ
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Analog Devices Inc.
1,486
In Stock
1 : ¥22.99000
Tube
-
Tube
Active
Voltage Feedback
2
Rail-to-Rail
375V/µs
70 MHz
105 MHz
2.2 µA
600 µV
2.9mA (x2 Channels)
83 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
SOT753
OPA820IDBVT
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
2,669
In Stock
1 : ¥28.73000
Cut Tape (CT)
250 : ¥20.06476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
240V/µs
280 MHz
800 MHz
9 µA
200 µV
5.6mA
110 mA
5 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
LMH6629MFE/NOPB
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
612
In Stock
1 : ¥52.21000
Cut Tape (CT)
250 : ¥36.46336
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1600V/µs
-
1 GHz
15 µA
150 µV
15.5mA
250 mA
2.7 V
5.5 V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 SOIC
AD8057ARZ-REEL7
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Analog Devices Inc.
1,766
In Stock
1 : ¥27.50000
Cut Tape (CT)
1,000 : ¥12.82651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
1150V/µs
-
325 MHz
500 nA
1 mV
6mA
-
3 V
12 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT753
OPA657N/250
IC OPAMP VFB 1 CIRCUIT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥130.21000
Cut Tape (CT)
250 : ¥96.08492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Feedback
1
-
700V/µs
1.6 GHz
350 MHz
2 pA
250 µV
14mA
70 mA
8 V
12 V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 8

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.