Instrumentation, Op Amps, Buffer Amps

Results: 2
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Slew Rate
0.4V/µs6V/µs
Gain Bandwidth Product
1.5 MHz20 MHz
Current - Input Bias
10 pA2 nA
Voltage - Input Offset
1 µV20 µV
Current - Supply
850µA (x2 Channels)2.5mA (x2 Channels)
Current - Output / Channel
30 mA35 mA
Voltage - Supply Span (Max)
5 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
AD8552ARZ-REEL7
IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC
Analog Devices Inc.
3,605
In Stock
1 : ¥55.09000
Cut Tape (CT)
1,000 : ¥31.23141
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
2
Rail-to-Rail
0.4V/µs
1.5 MHz
10 pA
1 µV
850µA (x2 Channels)
30 mA
2.7 V
5 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1678IS8#TRPBF
IC OPAMP GP 2 CIRCUIT 8SO
Analog Devices Inc.
3,777
In Stock
1 : ¥70.69000
Cut Tape (CT)
2,500 : ¥38.59052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
6V/µs
20 MHz
2 nA
20 µV
2.5mA (x2 Channels)
35 mA
2.7 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.