Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
355 In Stock | 1 : ¥133.00000 Tube | Tube | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 10.5 MHz | 500 nA | 200 µV | 1.8mA (x4 Channels) | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
0 In Stock Check Lead Time | 2,500 : ¥81.08818 Tape & Reel (TR) | Tape & Reel (TR) | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 10.5 MHz | 500 nA | 200 µV | 1.8mA (x4 Channels) | 30 mA | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO |