Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,855 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.24780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 5V/µs | 10 MHz | - | 30 pA | 0.25 µV | 1.9mA | 60 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,379 In Stock | 1 : ¥48.77000 Cut Tape (CT) 250 : ¥34.07004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Voltage Feedback | 1 | - | 1800V/µs | 300 MHz | 500 MHz | 3 µA | 1 mV | 5.5mA | 190 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4,351 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.47213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 15V/µs | 5 MHz | - | 2 pA | 330 µV | 330µA | 50 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |